PDP SEO Portlet

SGM8606YTD10G/TR

OP Amp Single 0.18V/us 1.8V to 5.5V 10-Pin TDFN T/R

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM8606YTD10G/TR
Secondary Manufacturer Part#: SGM8606YTD10G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260 °C
0.13@5V nA
50@5V uV
89 dB
Surface Mount
1
20 uA
1.8 to 5.5 V
-40 to 85 °C
10TDFN
10
Single Supply
3.1 x 3.1 x 0.75 mm
No
Industrial
TDFN
Zero-Drift
350 kHz
0.18 V/us
121 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.8008
8000+
$0.7696
16000+
$0.7384
32000+
$0.7072
64000+
$0.6942