SGM8594YS14G/TR
OP Amp Quad 1V/us 2.5V to 5.5V 14-Pin SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
260 °C | ||
0.00006@5V uA | ||
500@5V uV | ||
88 dB | ||
Surface Mount | ||
4 | ||
430 uA | ||
3.3 V | ||
-40 to 85 °C | ||
14SOIC | ||
14 | ||
Single Supply | ||
8.73 x 4 x 1.65 mm | ||
No | ||
Industrial | ||
SOIC | ||
1.5 MHz | ||
1@2.5V V/us | ||
135 dB |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542330001 |
Schedule B: | 8542330000 |