PDP SEO Portlet

SGM8558-2XG/TR

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM8558-2XG/TR
Secondary Manufacturer Part#: SGM8558-2XG/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260 °C
0.6 nA
0.015 mV
126 dB
Surface Mount
2
1.72 mA
2.8 to 5.5 V
-40 to 125 °C
8WLCSP
8
Single Supply
1.45 x 1.45 mm
No
Extended Industrial
WLCSP
15 MHz
8 V/us
139 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.4872
6000+
$1.43468
12000+
$1.38663
24000+
$1.34191
48000+
$1.3