PDP SEO Portlet

SGM8554XTS14G/TR

OP Amp Quad 1V/us 2.5V to 5.5V 14-Pin TSSOP T/R

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM8554XTS14G/TR
Secondary Manufacturer Part#: SGM8554XTS14G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260 °C
0.01@5V nA
0.025@5V mV
90 dB
Surface Mount
4
2@2.5V mA
2.5 to 5.5 V
-40 to 125 °C
14TSSOP
14
Single Supply
5.1 x 4.5 x 1.05 mm
No
Automotive
TSSOP
1.6 MHz
1@5V V/us
145 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$2.4024
6000+
$2.3088
12000+
$2.2152
24000+
$2.1216
48000+
$2.0826