PDP SEO Portlet

SGM8552XS8G/TR

Operational Amplifier, 2 Channels, 1.53 MHz, 0.9 V/µs, 2.5V to 5.5V, SOIC, 8 Pins

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM8552XS8G/TR
Secondary Manufacturer Part#: SGM8552XS8G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SGM8552XS8G/TR is a single-supply, dual rail-to-rail I/O precision operational amplifier from 2.5V to 5.5V single supply. This device provides rail-to-rail input and output operation. The SGM8552 offers a low offset voltage less than 20µV and an ultra-low bias current of 10pA. The combination of characteristics makes the SGM8552 a good choice for temperature measurements, pressure and position sensor, strain gauge amplifiers and medical instrumentation, or any other 2.5V to 5.5V applications requiring precision and long-term stability. Application includes pressure sensor, temperature measurements, precision current sensing, electronic scales, strain gauge amplifiers, handheld test equipment, thermocouple Amplifiers, medical Instrumentation.

  • Input offset voltage is 4µV typ (+25°C, VS = 5V, VCM = 2.5V)
  • Input bias current is 10pA typ (+25°C, VS = 5V, VCM = 2.5V)
  • Large-signal voltage gain is 145dB typ (+25°C, RL = 10Kohm, VOUT = 0.3V to 4.7V)
  • Power supply rejection ratio is 110dB typ (+25°C, VS = 2.5V to 5.5V)
  • Common mode rejection ratio is 105dB typ (+25°C, VCM = 0V to 5V)
  • Overload recovery time is 0.06ms typ (+25°C, AV = -100, RL = 10Kohm, VIN = 200mV (RET to GND))
  • Supply voltage range from 2.5V to 5.5V
  • Quiescent current is 930µA typ (+25°C, VOUT = VS/2)
  • No external capacitors required
  • SOIC-8 package, operating temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
260 °C
10 Pa
20 uV
90 dB
Surface Mount
2
1110 uA
2.5, 5.5 V
-40 to 125 °C
8SOIC
8
Single Supply
5.1 x 4 x 1.55 mm
No
Extended Industrial
SOIC
Precision
1.53 MHz
0.9 V/us
145 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.6016
5000+
$1.56
10000+
$1.508
20000+
$1.456
40000+
$1.404