PDP SEO Portlet

SGM8552XMS8G/TR

OP Amp Dual 0.9V/us 2.5V to 5.5V 8-Pin MSOP T/R

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM8552XMS8G/TR
Secondary Manufacturer Part#: SGM8552XMS8G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260 °C
0.00001@5V uA
0.02@5V mV
90 dB
Surface Mount
2
1000 uA
2.5 to 5.5 V
-40 to 125 °C
8MSOP
8
Single Supply
3.1 x 3.1 x 0.95 mm
No
Extended Industrial
MSOP
1.53 MHz
0.9@5V V/us
145 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.6016
6000+
$1.5392
12000+
$1.4768
18000+
$1.4144
24000+
$1.3884