SGM8551XN5G/TR
Click image to enlarge
Manufacturer:SG Micro
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: SGM8551XN5G/TR
Secondary Manufacturer Part#: SGM8551XN5G/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| 0.019@5V nA | ||
| 0.02@5V mV | ||
| 90 dB | ||
| Surface Mount | ||
| 1 | ||
| 465@5V uA | ||
| 2.5 to 5.5 V | ||
| -40 to 125 °C | ||
| 5SOT-23 | ||
| 5 | ||
| Single Supply | ||
| 3.02 x 1.7 x 1.15 mm | ||
| No | ||
| SOT-23 | ||
| Precision | ||
| 1.48 MHz | ||
| 0.84@5V V/us | ||
| 145 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |