SGM8542XS/TR
Click image to enlarge
Manufacturer:SG Micro
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: SGM8542XS/TR
Secondary Manufacturer Part#: SGM8542XS/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| 0.0005@5V nA | ||
| 3.5@5V mV | ||
| 72 dB | ||
| Surface Mount | ||
| 1 | ||
| 42@5V uA | ||
| 2.5 to 5.5|±1.25 to ±2.75 V | ||
| -40 to 125 °C | ||
| 8SOIC | ||
| 8 | ||
| Dual Supply, Single Supply | ||
| 5 x 4 x 1.5 mm | ||
| Extended Industrial | ||
| SOIC | ||
| 1.1 MHz | ||
| 0.52@5V V/us | ||
| 94 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |