PDP SEO Portlet

SGM8538YTS14G/TR

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM8538YTS14G/TR
Secondary Manufacturer Part#: SGM8538YTS14G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260 °C
3@5V pA
3.4@5V mV
70 dB
Surface Mount
4
80 uA
1.8 to 5.5 V
-40 to 85 °C
14TSSOP
14
Single Supply
5.1 x 4.5 x 1.15 mm
Industrial
TSSOP
1.5 MHz
0.8 V/us
80 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.8008
6000+
$0.7696
12000+
$0.7384
24000+
$0.7072
48000+
$0.6942