SGM8521XN5/TR
Manufacturer:SG Micro
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: SGM8521XN5/TR
Secondary Manufacturer Part#: SGM8521XN5/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| 0.0000005@5V uA | ||
| 3.5@5V mV | ||
| 72 dB | ||
| Surface Mount | ||
| 1 | ||
| 4.7@5V uA | ||
| 4.5, 5.5, 1.7, 5.5 V | ||
| -40 to 125 °C | ||
| 5SOT-23 | ||
| 5 | ||
| Single Supply | ||
| 3.02(Max) x 1.7(Max) x 1.15(Max) mm | ||
| Extended Industrial | ||
| SOT-23 | ||
| 150 kHz | ||
| 0.04@5V V/us | ||
| 104 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |