PDP SEO Portlet

SGM836-ADJXTDI6G/TR

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM836-ADJXTDI6G/TR
Secondary Manufacturer Part#: SGM836-ADJXTDI6G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
No
Yes
260 °C
6.5 V
1.65 V
0.4 to 5 V
Surface Mount
1
0.9 uA
-40 to 125 °C
Active Low|Open Drain
6TDFN
6
No
2 x 2 x 0.75 mm
No
Extended Industrial
TDFN
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.3696
6000+
$0.3552
12000+
$0.3408
24000+
$0.3264
48000+
$0.3204