SGM8276-4XS14G/TR
OP Amp Quad 8V/us 3.3V to 36V / ±1.65V to ±18V 14-Pin SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| 0.0003@±1.65V to ±18V uA | ||
| 1.5@±1.65V to ±18V mV | ||
| 95 dB | ||
| Surface Mount | ||
| 4 | ||
| 1.4 mA | ||
| 3.3 to 36|±1.65 to ±18 V | ||
| -40 to 125 °C | ||
| 14SOIC | ||
| 14 | ||
| Dual Supply, Single Supply | ||
| 8.73 x 4 x 1.65 mm | ||
| No | ||
| Extended Industrial | ||
| SOIC | ||
| 10 MHz | ||
| 8@±2.5V to ±18V V/us | ||
| 120 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |