PDP SEO Portlet

SGM8270-4XTS14G/TR

OP Amp Quad 8V/us 3.3V to 36V/±1.65V to ±18V 14-Pin TSSOP T/R

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM8270-4XTS14G/TR
Secondary Manufacturer Part#: SGM8270-4XTS14G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260 °C
0.12 nA
1.2 mV
96 dB
Surface Mount
4
2 mA
3.3 to 36|±1.65 to ±18 V
-40 to 125 °C
14TSSOP
14
Dual Supply, Single Supply
5.1 x 4.5 x 1.05 mm
No
Extended Industrial
TSSOP
Low Noise
2.2 MHz
8 V/us
130 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.8008
8000+
$0.7696
16000+
$0.7384
32000+
$0.7072
64000+
$0.6942