SGM8270-4XS14G/TR
Manufacturer:SG Micro
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: SGM8270-4XS14G/TR
Secondary Manufacturer Part#: SGM8270-4XS14G/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| 0.00012@±1.65V to ±18V uA | ||
| 1.2@±1.65V to ±18V mV | ||
| 96 dB | ||
| Surface Mount | ||
| 4 | ||
| 2 mA | ||
| 3.3 to 36|±1.65 to ±18 V | ||
| -40 to 125 °C | ||
| 14SOIC | ||
| 14 | ||
| Dual Supply, Single Supply | ||
| 8.73 x 4 x 1.65 mm | ||
| No | ||
| Extended Industrial | ||
| SOIC | ||
| 2.2 MHz | ||
| 8@±2.5V to ±18V V/us | ||
| 130 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |