PDP SEO Portlet

SGM8262-2YS8G/TR

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM8262-2YS8G/TR
Secondary Manufacturer Part#: SGM8262-2YS8G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260 °C
±300@4.5V to 36V nA
±0.5@4.5V to 36V mV
109 dB
Surface Mount
2
18 mA
4.5 to 36|±2.25 to ±18 V
-40 to 85 °C
8SOIC
8
Dual Supply, Single Supply
5.1 x 4 x 1.55 mm
Industrial
SOIC
22 MHz
49@±5V V/us
115 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.002
5000+
$1.924
10000+
$1.846
20000+
$1.768
40000+
$1.7355