PDP SEO Portlet

SGM8261-1YS8G/TR

OP Amp Single 16V/us 4.5V to 36V/±2.25V to ±18V 8-Pin SOIC T/R

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM8261-1YS8G/TR
Secondary Manufacturer Part#: SGM8261-1YS8G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260 °C
300 nA
350@15V uV
122 dB
Surface Mount
1
3.8 mA
4.5 to 36|±2.25 to ±18 V
-40 to 85 °C
8SOIC
8
Dual Supply, Single Supply
5.1 x 4 x 1.5 mm
No
Industrial
SOIC
45 MHz
16 V/us
140 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.002
5000+
$1.924
10000+
$1.846
20000+
$1.768
40000+
$1.7355