SGM8255B-2XS8G/TR
OP Amp High Precision Low-Noise Dual 4.5V to 36V 8-Pin SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| 0.025@4.5V to 36V mV | ||
| 135 dB | ||
| Surface Mount | ||
| 2 | ||
| 1.7@4.5V to 36V mA | ||
| 4.5 to 36 V | ||
| -40 to 125 °C | ||
| 8SOIC | ||
| 8 | ||
| Single Supply | ||
| No | ||
| Extended Industrial | ||
| SOIC | ||
| 8.5 MHz | ||
| 150 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |