PDP SEO Portlet

SGM8255A-2XS8G/TR

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM8255A-2XS8G/TR
Secondary Manufacturer Part#: SGM8255A-2XS8G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260 °C
±0.4@±2.5V to ±18V nA
0.025@±2.5V to ±18V mV
118 dB
Surface Mount
2
1.7@±2.5 to ±18V mA
4.5 to 36|±2.25 to ±18 V
-40 to 125 °C
8SOIC
8
Dual Supply, Single Supply
5.1 x 4 x 1.55 mm
No
Extended Industrial
SOIC
8.5 MHz
5@±2.5V to ±18V V/us
155 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$2.002
8000+
$1.924
16000+
$1.846
32000+
$1.768
64000+
$1.7355