SGM8255A-1XS8G/TR
Manufacturer:SG Micro
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: SGM8255A-1XS8G/TR
Secondary Manufacturer Part#: SGM8255A-1XS8G/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| 0.4@±2.5V to ±18V nA | ||
| 25@±2.5V to ±18V uV | ||
| 118 dB | ||
| Surface Mount | ||
| 1 | ||
| 0.85@±2.5 to ±18V mA | ||
| 4.5 to 36 V | ||
| -40 to 125 °C | ||
| 8SOIC-8 | ||
| 8 | ||
| Single Supply | ||
| 5.1 x 4 x 1.5 mm | ||
| No | ||
| Extended Industrial | ||
| SOIC-8 | ||
| 8.5 MHz | ||
| 5@±2.5V to ±18V V/us | ||
| 155 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |