PDP SEO Portlet

SGM8252AXS8G/TR

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM8252AXS8G/TR
Secondary Manufacturer Part#: SGM8252AXS8G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260 °C
0.4@±2.5V to ±18V nA
0.018@±2.5V to ±18V mV
115 dB
Surface Mount
2
900@±2.5V to ±18V uA
4.5 to 36 V
-40 to 125 °C
8SOIC
8
Single Supply
5.1 x 4 x 1.5 mm
No
Extended Industrial
SOIC
2.8 MHz
1.3 V/us
150 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$1.85714
8000+
$1.75676
16000+
$1.71053
32000+
$1.66667
64000+
$1.625