SGM820B-3.0XTDE8G/TR
Manufacturer:SG Micro
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: SGM820B-3.0XTDE8G/TR
Secondary Manufacturer Part#: SGM820B-3.0XTDE8G/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| No | ||
| Yes | ||
| 260 °C | ||
| 6.5 V | ||
| 230 ms | ||
| 3.097 V | ||
| 1.6 V | ||
| 3.041 V | ||
| 3 V | ||
| Surface Mount | ||
| 1 | ||
| 1.2 uA | ||
| -40 to 125 °C | ||
| Active Low|Open Drain | ||
| 8TDFN | ||
| 8 | ||
| Yes | ||
| 3.1 x 3.1 x 0.75 mm | ||
| No | ||
| Extended Industrial | ||
| TDFN | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |