SGM8199A2XC6G/TR
Current Sense Amp Single 2.7V to 26V 6-Pin SC-70 T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
260 °C | ||
16@2.7V to 26V uA | ||
0.75@2.7V to 26V mV | ||
100 dB | ||
91 dB | ||
Surface Mount | ||
1 | ||
85@2.7V to 26V uA | ||
2.7 to 26 V | ||
-40 to 125 °C | ||
6SC-70 | ||
6 | ||
Single Supply | ||
2.2 x 1.35 x 1 mm | ||
Extended Industrial | ||
SC-70 | ||
0.3@2.7V to 26V V/us |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542330001 |
Schedule B: | 8542330000 |