SGM8199A1XC6G/TR
Current Sense Amp Single 80kHz 2.7V to 26V 6-Pin SC-70 T/R
- RoHS 10 Compliant
- Tariff Charges
SGM8199A1XC6G/TR is a voltage output, high-side or low-side measurement, bidirectional current shunt monitor which is designed to sense voltage drops across the shunt at common mode voltage range without being affected by the supply voltage. This device features a wide common mode voltage range from -0.1V to 26V. It also offers a low offset, which allows 10mV full-scale maximum drops across the shunt when sensing current. It operates from 2.7V to 26V single supply, consuming only 85µA quiescent current. Application includes laptops, mobile phones, telecom equipment, power managements, charging systems, welding equipment.
- Input common mode voltage range from -0.1 to 26V (-40°C to +125°C)
- Input offset voltage drift (?VOS/?T) is 1µV/°C typ (TA = +25°C)
- Input offset voltage is 150µV max (T = 25°C, VCM = -0.1V to 2V, VSENSE = 0mV)
- Gain is 50V/V typ (+25°C)
- Gain error is 0.02% of FSR typ (VSENSE = -5mV to 5mV, +25°C)
- Quiescent current is 85µA typ (VCC = 26V, VSENSE = 0mV, +25°C)
- Bandwidth -3dB is 80KHz typ (VCC = 5V, RL = 10Kohm, CL = 10pF, TA = +25°C)
- Slew rate is 0.15V/µs typ (+25°C, f = 1KHz, RL = 10Kohm, VOUT = 1VP-P)
- Common mode rejection ratio is 85dB typ (VCM = -0.1V to 26V, VSENSE = 0mV, +25°C)
- SC70-6 package, operating temperature range from -40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| 16@2.7V to 26V uA | ||
| 0.72@2.7V to 26V mV | ||
| 33.98 dB | ||
| 87 dB | ||
| Surface Mount | ||
| 1 | ||
| 85@2.7V to 26V uA | ||
| 2.7 to 26 V | ||
| -40 to 125 °C | ||
| 6SC-70 | ||
| 6 | ||
| Single Supply | ||
| 2.2 x 1.35 x 1 mm | ||
| Extended Industrial | ||
| SC-70 | ||
| 80 kHz | ||
| 0.35 V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |