SGM8199A0XC6G/TR
Manufacturer:SG Micro
Product Category:
Amplifiers & Comparators, Current Sense Amplifiers
Avnet Manufacturer Part #: SGM8199A0XC6G/TR
Secondary Manufacturer Part#: SGM8199A0XC6G/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| 30@26V uA | ||
| 600@2V to 26V uV | ||
| 26.02 dB | ||
| 81 dB | ||
| Surface Mount | ||
| 1 | ||
| 85@26V uA | ||
| 2.7 to 26 V | ||
| -40 to 125 °C | ||
| 6SC-70 | ||
| 6 | ||
| Single Supply | ||
| 2.2 x 1.35 x 1 mm | ||
| Extended Industrial | ||
| SC-70 | ||
| 74 MHz | ||
| 0.42 V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |