SGM8198XN5G/TR
Manufacturer:SG Micro
Product Category:
Amplifiers & Comparators, Current Sense Amplifiers
Avnet Manufacturer Part #: SGM8198XN5G/TR
Secondary Manufacturer Part#: SGM8198XN5G/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| 16@5V uA | ||
| 550@5V uV | ||
| 104 dB | ||
| Surface Mount | ||
| 1 | ||
| 65@5V uA | ||
| 2.7 to 36 V | ||
| -40 to 125 °C | ||
| 5SOT-23 | ||
| 5 | ||
| Single Supply | ||
| 3.02 x 1.7 x 1.15 mm | ||
| Extended Industrial | ||
| SOT-23 | ||
| 480 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |