SGM811-SXKA4/TR
Processor Supervisor 3.003V 1.8V/2.5V/3V/3.3V/5V 4-Pin SOT-143 T/R
Manufacturer:SG Micro
Product Category:
ICs, Voltage Supervisors
Avnet Manufacturer Part #: SGM811-SXKA4/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 Pins | ||
| 1 Monitor | ||
| null | ||
| -40 °C | ||
| 1 V | ||
| 5.5 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| SOT-143 | ||
| 125 °C | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |