SGM811-LXKA4/TR
Processor Supervisor 4.723V 1.2V to 5.5V 4-Pin SOT-143 T/R
Manufacturer:SG Micro
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: SGM811-LXKA4/TR
Secondary Manufacturer Part#: SGM811-LXKA4/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| No | ||
| Yes | ||
| 260 °C | ||
| 5.5 V | ||
| 0.32 W | ||
| 840 ms | ||
| 4.723 V | ||
| 1.2 V | ||
| 4.537 V | ||
| 1.2 to 5.5 V | ||
| Surface Mount | ||
| 1 | ||
| 4 | ||
| 1 | ||
| 30 uA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| Active Low | ||
| 4SOT-143 | ||
| 4 | ||
| Yes | ||
| 3 x 1.4 x 1.05 mm | ||
| No | ||
| Extended Industrial | ||
| SOT-143 | ||
| 5 V | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |