PDP SEO Portlet

SGM810B-SXN3G/TR

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM810B-SXN3G/TR
Secondary Manufacturer Part#: SGM810B-SXN3G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
No
Yes
260 °C
5.5 V
0.4 W
370 ms
2.998 V
1 V
2.86 V
1 to 5.5 V
Surface Mount
1
300 nA
-40 to 125 °C
Active High|Push-Pull
3SOT-23
3
Yes
3 x 1.4 x 1.05 mm
No
Extended Industrial
SOT-23
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.09856
6000+
$0.09472
12000+
$0.09088
24000+
$0.08704
48000+
$0.08544