PDP SEO Portlet

SGM809B-TXN3LG/TR

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM809B-TXN3LG/TR
Secondary Manufacturer Part#: SGM809B-TXN3LG/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
No
No
260 °C
5.5 V
0.4 W
370 ms
3.151 V
1 V
3.001 V
1 to 5.5 V
Surface Mount
1
300 nA
-40 to 125 °C
Active Low|Push-Pull
3SOT-23
3
Yes
3 x 1.4 x 1.05 mm
No
Extended Industrial
SOT-23
3.3 V
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.09143
6000+
$0.08649
12000+
$0.08421
24000+
$0.08205
48000+
$0.08