PDP SEO Portlet

SGM809B-RXN3G/TR

Voltage Supervisor, 1 Monitor, Active-Low, Push-Pull, 1 to 5.5V Supply, -40 to 125° C, SOT-23-3

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM809B-RXN3G/TR
Secondary Manufacturer Part#: SGM809B-RXN3G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SGM809B-RXN3G/TR is a low integrated microprocessor supervisory device which can be reset under power-up, power-down or even voltage reduction brownout conditions. When VCC is as low as 1V, the reset output can still operate. On the power-on state, the internal timer maintains a 240ms reset assertion, which keeps the microprocessor in the reset state until the condition is stable. This device provides five reset threshold voltage options for 3V, 3.3V and 5V voltage monitoring. The device has a low quiescent current of 300nA (TYP). And the glitch immunity within the reset comparator protects it from fast transients on VCC. Application includes battery-powered Applications, microprocessor systems, portable equipment, safety systems, intelligent instruments.

  • Reset threshold is 2.63V, push-pull nRESET output
  • Superior upgrade for MAX803/MAX809/MAX810 and ADM803/ADM809/ADM810
  • Current is 300nA typ (VCC 3.6V, SGM8-R/S/T, TA = +25°C, 3V)
  • Reset active timeout period is 150ns min (TA = +25°C, 3V)
  • Reset valid down to VCC = 1V
  • Fully specified over temperature, VCC transient immunity
  • Supply voltage range from 1 to 5.5V (TA = +25°C), 1.1 to 5.5V (TA = -40 to 125°C)
  • Reset threshold temperature coefficient is 35ppm/°C typ (3V)
  • Operating temperature range from -40 to +125°C
  • SOT-23-3 package

Technical Attributes

Find Similar Parts

Description Value
110 µs
SOT-23
Surface Mount
1
3
125 °C
-40 °C
Active-Low, Push-Pull
2.63 V
5.5 V
1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.09856
6000+
$0.09472
12000+
$0.09088
18000+
$0.08704
24000+
$0.08544