SGM8040-2YS8G/TR
Manufacturer:SG Micro
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: SGM8040-2YS8G/TR
Secondary Manufacturer Part#: SGM8040-2YS8G/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11 kHz | ||
| SOIC | ||
| Surface Mount | ||
| 10 pA | ||
| 80 uV | ||
| 2 | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| Rail - Rail Input / Output (RRIO) | ||
| 4 | ||
| 1.4V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |