PDP SEO Portlet

SGM804-2.32YN5G/TR

Processor Supervisor 2.345V 1.6V to 5V 5-Pin SOT-23 T/R

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM804-2.32YN5G/TR
Secondary Manufacturer Part#: SGM804-2.32YN5G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
No
No
260 °C
5.5 V
5.75 ms
2.345 V
1 V
2.295 V
1.6 to 5 V
Surface Mount
1
5
1
3.9 uA
-40 to 85 °C
85 °C
-40 °C
Active Low|Push-Pull
5SOT-23
5
No
3.02 x 1.7 x 1.15 mm
No
Industrial
SOT-23
5 V
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.308
6000+
$0.296
12000+
$0.284
24000+
$0.272
48000+
$0.267