SGM803B-RXN3G/TR
Processor Supervisor 2.698V 3V 3-Pin SOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
SGM803B-RXN3G/TR is a low integrated microprocessor supervisory device which can be reset under power-up, power-down or even voltage reduction brownout conditions. When VCC is as low as 1V, the reset output can still operate. On the power-on state, the in
- Reset threshold is 2.63V, open-drain nRESET output
- Superior upgrade for MAX803/MAX809/MAX810 and ADM803/ADM809/ADM810
- Current is 300nA typ (VCC < 3.6V, SGM8-R/S/T, TA = +25°C, 3V)
- Reset active timeout period is 150ns min
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 110 µs | ||
| SOT-23 | ||
| Surface Mount | ||
| 1 | ||
| 3 | ||
| 125 °C | ||
| -40 °C | ||
| Active-Low, Open-Drain | ||
| 2.63 V | ||
| 5.5 V | ||
| 1 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |