SGM7SZ32YN5G/TR
Manufacturer:SG Micro
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: SGM7SZ32YN5G/TR
Secondary Manufacturer Part#: SGM7SZ32YN5G/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| OR | ||
| 260 °C | ||
| -32 mA | ||
| 32 mA | ||
| 3.8@3.3V ns | ||
| 10 uA | ||
| Surface Mount | ||
| 2 | ||
| 1 | ||
| 2 | ||
| 1.65 to 5.5 V | ||
| -40 to 85 °C | ||
| 5SOT-23 | ||
| 5 | ||
| 3.02 x 1.7 x 1.15 mm | ||
| No | ||
| Industrial | ||
| SOT-23 | ||
| 0.1 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |