SGM7SZ14XC5G/TR
Manufacturer:SG Micro
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: SGM7SZ14XC5G/TR
Secondary Manufacturer Part#: SGM7SZ14XC5G/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| SZ | ||
| Inverter | ||
| 260 °C | ||
| -32 mA | ||
| 32 mA | ||
| 5.5 V | ||
| 4.2@3.3V ns | ||
| 10 uA | ||
| 1.65 V | ||
| Surface Mount | ||
| 1 | ||
| -40 to 125 °C | ||
| CMOS | ||
| 5SC-70 | ||
| 5 | ||
| 2.2 x 1.35 x 1 mm | ||
| 50 pF | ||
| No | ||
| Extended Industrial | ||
| SC-70 | ||
| 1.8|2.5|3.3|5 V | ||
| 0.1 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |