SGM7SZ08YN5G/TR
AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
AND | ||
260 °C | ||
-32 mA | ||
32 mA | ||
3.6@3.3V ns | ||
10 uA | ||
Surface Mount | ||
2 | ||
1 | ||
0 | ||
1.8, 5.5 V | ||
-40 to 85 °C | ||
3-State | ||
5SOT-23 | ||
5 | ||
3.02(Max) x 1.7(Max) x 1.15(Max) mm | ||
No | ||
Industrial | ||
SOT-23 |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542390050 |
Schedule B: | 8542390060 |