PDP SEO Portlet

SGM7227YUWQ10G/TR

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM7227YUWQ10G/TR
Secondary Manufacturer Part#: SGM7227YUWQ10G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
DPDT
260 °C
5 Ohm
Surface Mount
1
1 uA
1.8 to 4.3 V
-40 to 85 °C
10UTQFN
10
Single
1.8 x 1.4 x 0.5 mm
No
Industrial
UTQFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.308
6000+
$0.296
12000+
$0.284
18000+
$0.272
24000+
$0.267