PDP SEO Portlet

SGM721XS/TR

OP Amp Single 8.5V/us 2.5V to 5.5V 8-Pin SOIC T/R

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM721XS/TR
Secondary Manufacturer Part#: SGM721XS/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SGM721XS/TR is a rail-to-rail I/O CMOS single, dual, and quad operational amplifier optimized for low voltage, low noise and low power operation. This device can operate from 2.1V to 5.5V single supply, and consume low quiescent current. The SGM721 featur

  • Input offset voltage is 1.5mV max (+25°C, VS = 5V, VCM = VS/2, RL = 600 ohm)
  • Gain-bandwidth product is 11MHz typ (+25°C, VS = 5V, VCM = VS/2, RL = 600 ohm)
  • Slew rate is 8.5V/µs typ (G = 1, 2V output step, +25°C)
  • Settling ti

Technical Attributes

Find Similar Parts

Description Value
10 MHz
SOIC
Surface Mount
1 pA
1 mV
1
8
150 °C
-55 °C
Rail - Rail Input / Output (RRIO)
8.5 V/us
2.5V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.308
5000+
$0.3
10000+
$0.29
20000+
$0.28
40000+
$0.27