SGM708-RYS8G/TR
Processor Supervisor 2.68V 1V to 5.5V 8-Pin SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
SGM708-RYS8G/TR is a low-cost, microprocessor supervisory circuit. The SGM708 is an integrated microprocessor supervisory device. Compared with a design using a single IC or discrete components, this integration design has the advantage of improving syste
- Reset threshold is 2.63V typ (TA = -40°C to +85°C)
- Dual reset outputs - active-high/active-low
- Guaranteed (active low) RESET valid at VCC = 1V
- Reset pulse width is 200ms typ (TA = -40°C to +85°C)
- Debounced TTL/CMOS-
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 ns | ||
| SOP | ||
| Surface Mount | ||
| 1 | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| Active-High, Active-Low | ||
| 2.63 V | ||
| 5.5 V | ||
| 1 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |