PDP SEO Portlet

SGM706B-SXS8G/TR

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM706B-SXS8G/TR
Secondary Manufacturer Part#: SGM706B-SXS8G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
No
Yes
260 °C
5.5 V
290 ms
2.98 V
1 V
2.88 V
1 to 5.5 V
Surface Mount
1
0.8 uA
-40 to 125 °C
Active Low
8SOIC
8
Yes
5.1 x 4 x 1.55 mm
No
Extended Industrial
SOIC
5 V
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.32432
8000+
$0.31788
16000+
$0.31332
24000+
$0.30888
32000+
$0.3