PDP SEO Portlet

SGM6623YN6G/TR

Conv DC to DC Single Step Up 0.8V to 12V 6-Pin SOT-23 T/R

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM6623YN6G/TR
Secondary Manufacturer Part#: SGM6623YN6G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
90 %
260 °C
12 V
0.8 V
Surface Mount
1
1
0.8 to 12 V
-40 to 85 °C
4.4 A
Adjustable
3.3 to 13 V
6SOT-23
6
3.02 x 1.7 x 1.15 mm
Industrial
SOT-23
510 to 660 kHz
660 kHz
Step Up

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.539
6000+
$0.518
12000+
$0.497
24000+
$0.476
48000+
$0.46725