PDP SEO Portlet

SGM6613AYTQX13G/TR

Conv DC to DC Single Step Up 4.5V to 22V 13-Pin TQFN T/R

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM6613AYTQX13G/TR
Secondary Manufacturer Part#: SGM6613AYTQX13G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260 °C
22 V
4.5 V
Surface Mount
1
1
4.5 to 22 V
-40 to 85 °C
0.5 A
Adjustable
9.5 to 28.5 V
13TQFN
13
3.5 x 3 x 0.73 mm
Industrial
TQFN
400 to 600 kHz
600 kHz
Step Up

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$1.716
8000+
$1.6554
16000+
$1.59996
32000+
$1.54836
64000+
$1.5