PDP SEO Portlet

SGM6612AYTQX13G/TR

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM6612AYTQX13G/TR
Secondary Manufacturer Part#: SGM6612AYTQX13G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
95 %
260 °C
16 V
2.7 V
Surface Mount
1
1
2.7 to 16 V
-40 to 85 °C
2 A
Adjustable
4.5 to 20 V
13TQFN
13
3.5 x 3 x 0.73 mm
Industrial
TQFN
1750 to 2350 kHz
2.35 MHz
Step Up

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.924
8000+
$0.888
16000+
$0.852
32000+
$0.816
64000+
$0.801