PDP SEO Portlet

SGM6611CYTQV11G/TR

Conv DC to DC Single Boost 2.7V to 12V 11-Pin TQFN T/R

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM6611CYTQV11G/TR
Secondary Manufacturer Part#: SGM6611CYTQV11G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SGM6611CYTQV11G/TR is a fully-integrated synchronous Boost converter. The 2.7V to 12V operating input voltage is suitable for single-cell or two-cell Li-Ion/Polymer batteries. This device is capable of providing 7A continuous switch current and an output

  • Input voltage range from 2.7 to 12V (-40°C to +85°C)
  • Output voltage range from 4.5 to 12.6V (-40°C to +85°C)
  • Up to 90% efficiency (VIN = 3.3V, VOUT = 9V and IOUT = 1.5A)
  • Adjustable peak current limit up to 9.5A for high pul

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.75
6000+
$1.7325
12000+
$1.72375
18000+
$1.715
24000+
$1.70625