PDP SEO Portlet

SGM6607AYTDI6G/TR

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM6607AYTDI6G/TR
Secondary Manufacturer Part#: SGM6607AYTDI6G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
93 %
20 V
3 V
Surface Mount
1
1
3 to 20 V
300 mA
Adjustable
6TDFN
6
TDFN
1.2 MHz
1.2 MHz
Boost

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.77
6000+
$0.74
12000+
$0.71
24000+
$0.68
48000+
$0.6675