PDP SEO Portlet

SGM66055-5.0YG/TR

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM66055-5.0YG/TR
Secondary Manufacturer Part#: SGM66055-5.0YG/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
93 %
0.1 %
0.2 %
260 °C
4.5 V
2.5 V
Surface Mount
1
1
2.5 to 4.5 V
-40 to 85 °C
4.2 A
Fixed
5 V
9WLCSP
9
1.21 x 1.21 x 0.365 mm
Industrial
WLCSP
1.8 to 2.55 MHz
2.55 MHz
Step Up

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.429
6000+
$0.41385
12000+
$0.39999
24000+
$0.38709
48000+
$0.375