PDP SEO Portlet

SGM6603A-ADJYN6G/TR

DC-DC Switching Synchronous Boost Regulator, Adjustable, 0.9 to 5.5Vin, 2.5-5.5V/1.1A Out, SOT-23-6

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM6603A-ADJYN6G/TR
Secondary Manufacturer Part#: SGM6603A-ADJYN6G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SGM6603A-ADJYN6G/TR is a constant frequency, current mode, synchronous Boost switching regulator with switch. The input voltage can accept the voltage at a range from 0.9V to 5.5V. And the output voltage is adjustable with a peak of 5.5V. High switching frequency minimizes the sizes of inductor and capacitor. Integrated power MOSFETs and internal compensation make the SGM6603A simple to use and fit the total solution into a compact space. SGM6603A operates in the forced PWM mode over the whole load range. It keeps the switching frequency being constant even at light load current to reduce output ripple and avoid noise interference. Anti-ringing control circuitry reduces EMI concerns by damping the inductor in discontinuous mode. It provides true output disconnection, allowing VOUT to go to 0V during shutdown without drawing any current from the input source. Application includes single-cell Li battery powered products, portable audio players, mobile phones, personal medical devices.

  • Output voltage range from 2.5 to 5.5V (-40°C to +85°C)
  • Up to 90% efficiency
  • Shutdown current is 0.02µA typ (+25°C, VEN = 0V, VCC = 1.2V)
  • 6V output voltage clamping
  • Forced PWM mode, load disconnect in shutdown
  • Over-temperature protection
  • Boost switch-on resistance is 480mohm typ (+25°C, VOUT = 3.3V)
  • Oscillator frequency is 870 to 1470KHz (-40°C to +85°C)
  • Quiescent current is 280µA typ (+25°C, VOUT = 3.3V)
  • SOT-23-6 package, operating junction temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.54
6000+
$1.48
12000+
$1.42
18000+
$1.36
24000+
$1.335