SGM6603-3.3YN6G/TR
Conv DC to DC Single Step Up 0.9V to 5.5V 6-Pin SOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 % | ||
| 1 % | ||
| 0.5 % | ||
| 260 °C | ||
| 5.5 V | ||
| 0.9 V | ||
| Surface Mount | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 0.9 to 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1.1 A | ||
| Fixed | ||
| 3.3 V | ||
| 6SOT-23 | ||
| 6 | ||
| 3.02 x 1.7 x 1.15 mm | ||
| Industrial | ||
| SOT-23 | ||
| Step Up |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |