PDP SEO Portlet

SGM6512YTQL32G/TR

Analog Multiplexer Single 16:1 32-Pin TQFN T/R

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM6512YTQL32G/TR
Secondary Manufacturer Part#: SGM6512YTQL32G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Single 16:1
24 Ohm
Surface Mount
1
16
3.3 to 13.2|±3.3 to ±6.6 V
-40 to 85 °C
32TQFN
32
Single|Dual
5 x 5 mm
No
Industrial
TQFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.848
6000+
$1.776
12000+
$1.704
24000+
$1.632
48000+
$1.602