PDP SEO Portlet

SGM61720YPS8G/TR

DC-DC Switching Synchronous Buck Regulator, Adjustable, 6 to 60Vin, 0.575 to 24V/2.5A Out, SOIC-EP-8

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM61720YPS8G/TR
Secondary Manufacturer Part#: SGM61720YPS8G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SGM61720YPS8G/TR is a high efficiency, constant on-time control synchronous buck converter with a wide input voltage range from 6V to 60V. The output voltage is adjustable up to 24V using the internal reference voltage. This device has 2.5A output current capability and operates at an almost fixed quasi-constant frequency (depending on VOUT setting). With light load, the inductor current reaches zero in each cycle and the device shifts into power-save mode in which frequency drops and becomes load dependent to maintain high efficiency. It offers a broad set of features including input under-voltage lockout, internal soft-start, short-circuit protection, current limiting and thermal shutdown. Application includes non-isolated telecommunication buck regulators, secondary high voltage post-regulators, automotive systems, mobile base stations, 48V industrial systems.

  • High-side MOSFET on-resistance is 100mohm typ (ISW = 200mA, TJ = +25°C)
  • Low-side MOSFET on-resistance is 75mohm typ (ISW = 200mA, TJ = +25°C)
  • Input voltage range from 6 to 60V (TJ = +25°C)
  • Quiescent current is 90µA typ (OUT = 0, VFB = VREF × 105%)
  • Constant on-time (COT) control
  • Power-save mode and PWM mode
  • 1ms internal soft-start for inrush current limit
  • Up to 24V adjustable output voltage
  • Pre-biased startup
  • SOIC-8 package, operating junction temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
SOIC-EP
Surface Mount
60 V
6 V
8
125 °C
-40 °C
24 V
575 mV
300 kHz
Synchronous Buck

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$2.002
8000+
$1.95
16000+
$1.885
24000+
$1.82
32000+
$1.755